onsemi FDMC8327L
| Manufacturer | |
| MPN | FDMC8327L |
| LCSC Part # | C890957 |
| Packaging | Power33-8 |
| Customer # | |
| Key Attributes | N-Channel PowerTrench MOSFET |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power33-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 43A | |
| Output Capacitance(Coss) | 347pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.235nF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power33-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 43A | |
| Output Capacitance(Coss) | 347pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.235nF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-Channel MOSFET is produced using advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
Features
AI Translation
- Max rDS(on)=9.7 mΩ at VGS=10 V, ID=12 A
- Max rDS(on)=12.5 mΩ at VGS=4.5 V, ID=10 A
- Low Profile - 0.8 mm max in Power 33
- 100% UIL test
- RoHS Compliant
Applications
AI Translation
- DC-DC Conversion
- MLP 3.3x3.3
In-Stock: 2,492
2,492 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6683 | $ 0.67 |
| 10+ | $ 0.5334 | $ 5.33 |
| 30+ | $ 0.4667 | $ 14.00 |
| 100+ | $ 0.4001 | $ 40.01 |
| 500+ | $ 0.361 | $ 180.50 |
| 1,000+ | $ 0.3399 | $ 339.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power33-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 43A | |
| Output Capacitance(Coss) | 347pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.235nF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power33-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 43A | |
| Output Capacitance(Coss) | 347pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.235nF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-Channel MOSFET is produced using advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
Features
AI Translation
- Max rDS(on)=9.7 mΩ at VGS=10 V, ID=12 A
- Max rDS(on)=12.5 mΩ at VGS=4.5 V, ID=10 A
- Low Profile - 0.8 mm max in Power 33
- 100% UIL test
- RoHS Compliant
Applications
AI Translation
- DC-DC Conversion
- MLP 3.3x3.3
C890957 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



