onsemi ECH8310-TL-H
| Manufacturer | |
| MPN | ECH8310-TL-H |
| LCSC Part # | C890594 |
| Packaging | ECH-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 9A ECH-8 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | ECH-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | ECH-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4V drive
- Halogen free compliance
- Protection diode in
In-Stock: 2,800
2,800 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0266 | $ 1.03 |
| 10+ | $ 0.8704 | $ 8.70 |
| 30+ | $ 0.7907 | $ 23.72 |
| 100+ | $ 0.7142 | $ 71.42 |
| 500+ | $ 0.641 | $ 320.50 |
| 1,000+ | $ 0.6166 | $ 616.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | ECH-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | ECH-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 250pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4V drive
- Halogen free compliance
- Protection diode in
C890594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



