onsemi CAV25128YE-GT3
| Hersteller | |
| Herst.-Teilenr. | CAV25128YE-GT3 |
| LCSC-Nr. | C890495 |
| Verp. | TSSOP-8 |
| Kundennummer | |
| Hauptmerkm. | 128Kbit 2.5V~5.5V 10MHz SPI TSSOP-8 Memory RoHS |
| Datenblatt | |
| Alternative Teile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz |
| Typ | Beschreibung | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Beschreibung
The CAV25128 is a EEPROM Serial 128−Kb SPI Automotive Grade 1 device internally organized as 16Kx8 bits. This features a 64−byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS (overline)) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAV25128 device. The device features software and hardware write protection, including partial as well as full array protection. On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Merkmale
- Automotive AEC−Q100 Grade 1 (-40℃ to +125℃) Qualified
- 10 MHz SPI Compatible
- 2.5 V to 5.5 V Supply Voltage Range
- SPI Modes (0,0) & (1,1)
- 64−byte Page Write Buffer
- Additional Identification Page with Permanent Write Protection
- Self−timed Write Cycle
- Hardware and Software Protection
- Block Write Protection − Protect 1/4, 1/2 or Entire EEPROM Array
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- 8−Lead SOIC and TSSOP Packages
- This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.9747 | $ 0.97 |
| 10+ | $ 0.7875 | $ 7.88 |
| 30+ | $ 0.6938 | $ 20.81 |
| 100+ | $ 0.6002 | $ 60.02 |
| 500+ | $ 0.545 | $ 272.50 |
| 1,000+ | $ 0.5158 | $ 515.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL) | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 10MHz |
| Typ | Beschreibung | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Beschreibung
The CAV25128 is a EEPROM Serial 128−Kb SPI Automotive Grade 1 device internally organized as 16Kx8 bits. This features a 64−byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS (overline)) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAV25128 device. The device features software and hardware write protection, including partial as well as full array protection. On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Merkmale
- Automotive AEC−Q100 Grade 1 (-40℃ to +125℃) Qualified
- 10 MHz SPI Compatible
- 2.5 V to 5.5 V Supply Voltage Range
- SPI Modes (0,0) & (1,1)
- 64−byte Page Write Buffer
- Additional Identification Page with Permanent Write Protection
- Self−timed Write Cycle
- Hardware and Software Protection
- Block Write Protection − Protect 1/4, 1/2 or Entire EEPROM Array
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- 8−Lead SOIC and TSSOP Packages
- This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant
C890495 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| BR25H128FVT-2ACE2 | ROHM | TSSOP-8 | 10 | $ 3.5829 | ||
| 25LC128-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.008 | ||
| 25LC128T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.4365 | ||
| 25LC128XT-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.0011 | ||
| 25LC128X-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.3984 | ||
| 25LC128-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.7064 | ||
| 25LC128T-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.9555 | ||
| 25LC128XT-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.9857 | ||
| 25LC128X-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.3197 | ||
| 25AA128T-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.0483 |

