LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PTH04T230WAZ product image
Images for reference only

TI PTH04T230WAZ

Manufacturer
MPN
PTH04T230WAZ
LCSC Part #
C882843
Packaging
SMD-10P
Customer #
Key Attributes
Step-down type 690mV~3.6V 2.2V~5.5V SMD-10P DC DC Converters RoHS
Datasheetpdf iconTI PTH04T230WAZ
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.299$ 32.30
200+$ 12.4998$ 2499.96
500+$ 12.0606$ 6030.30
1,000+$ 11.8434$ 11843.40
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSMD-10P
FunctionStep-down type
Output Voltage690mV~3.6V
Ripple Noise-
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Voltage - Supply2.2V~5.5V
Capacitive Load(Max)5000uF
Number of Outputs1
Iout6A
Output Voltage Accuracy±1.5%
Height-
Frequency - Switching300kHz
Conversion Efficiency96%
FeaturesProgrammable output voltage;Over Current Protection;Over-temperature protection;Remote sampling compensation;Under Voltage Protection;Power-on timing control;External clock synchronization
Length-
Width-

Introduction

AI Translation

The PTH04T230/231W is a high-performance, 6-A rated, non-isolated power module. This regulator represents the 2nd generation of the PTH series of power modules which include a reduced footprint and improved features. The PTH04T231W is optimized to be used in applications requiring all ceramic capacitors. Operating from an input voltage range of 2.2 V to 5.5 V, the PTH04T230/231W requires a single resistor to set the output voltage to any value over the range, 0.69 V to 3.6 V. The wide input voltage range makes the PTH04T230/231W particularly suitable for advanced computing and server applications that use a 2.5-V, 3.3-V or 5-V intermediate bus architecture. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. The PTH04T230/231W includes new patent pending technologies, TurboTrans and SmartSync. The TurboTrans feature optimizes the transient response of the regulator while simultaneously reducing the quantity of external output capacitors required to meet a target voltage deviation specification. Additionally, for a target output capacitor bank, TurboTrans can be used to significantly improve the regulators transient response by reducing the peak voltage deviation. SmartSync allows for switching frequency synchronization of multiple modules, thus simplifying EMI noise suppression tasks and reduces input capacitor RMS current requirements. Double-sided surface mount construction provides a low profile and compact footprint. Package options include both through-hole and surface mount configurations that are lead (Pb) - free and RoHS compatible.

Features

AI Translation
  • Up to 6-A Output Current
  • 2.2-V to 5.5-V Input Voltage
  • Wide-Output Voltage Adjust (0.69 V to 3.6 V)
  • ±1.5% Total Output Voltage Variation
  • Efficiencies up to 96%
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Operating Temperature: -40°C to 85°C
  • Safety Agency Approvals: UL60950, CSA 22.2 950, EN60950
  • VDE Prebias Startup
  • On/Off Inhibit
  • Differential Output Voltage Remote Sense
  • Adjustable Undervoltage Lockout
  • Auto-Track Sequencing
  • Ceramic Capacitor Version (PTH04T231W)
  • TurboTrans Technology Designed to meet Ultra-Fast Transient Requirements up to 300 Δ/μs
  • SmartSync Technology

Applications

AI Translation
  • Complex Multi-Voltage Systems
  • Microprocessors Bus Drivers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTH04T230WAZTTISMD-10P0$ 31.1318
PTH04T231WAZTISMD-10P0$ 32.299
PTH04T231WAZTTISMD-10P0$ 27.9627