LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS131E06IPAGR product image
Images for reference only

TI ADS131E06IPAGRRoHS

Manufacturer
MPN
ADS131E06IPAGR
LCSC Part #
C882816
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
ADS131E04, ADS131E06, ADS131E08 4-, 6-, and 8-Channel, 24-Bit Simultaneous Sampling ΔΣ ADC
Datasheetpdf iconTI ADS131E06IPAGR
In-Stock: 1,112
1,112 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.3654$ 10.37
10+$ 8.6811$ 86.81
30+$ 7.654$ 229.62
100+$ 6.794$ 679.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingTQFP-64(10x10)
Clock Frequency2.048MHz
number of channels6
InterfaceSPI
Voltage Reference Value2.4V
Resolution(Bits)24;-
S/N Ratio107dB
Quiescent Current (Iq)-
Voltage - Supply3V~5V
FunctionProgrammable gain;Multiplexers;Internal reference source;Fault detection;Built-in temperature sensor
Operating Temperature-40℃~+105℃

Introduction

AI Translation

The ADS131E0x is a family of multichannel, simultaneously-sampling, 24-bit Δ-Σ ADCs with built-in PGA, internal reference, and onboard oscillator. With wide dynamic range, scalable data rates, and integrated fault detection monitors, the ADS131E0x is well-suited for industrial power monitoring and protection, as well as test and measurement applications. The true high-impedance inputs allow the ADS131E0x to connect directly to resistor divider networks or voltage transformers for line voltage measurement, or to current transformers or Rogowski coils for current measurement. Combining high integration with excellent performance, the ADS131E0x family enables scalable industrial power systems with significantly reduced size, power consumption, and overall cost.

The ADS131E0x features a flexible input multiplexer per channel, independently connectable to internally generated signals for testing, temperature sensing, and fault detection. Fault detection can be performed internally using integrated comparators with DAC-controlled threshold levels. The ADS131E0x operates at data rates up to 64kSPS.

These complete AFE solutions are housed in a TQFP-64 package and are rated for an industrial temperature range of -40°C to +105°C.

Features

AI Translation
  • 8-channel differential ADC inputs
  • Excellent performance:
    • Dynamic range: 118dB at 1kSPS
    • Crosstalk: -110dB
    • THD: -90dB at 50Hz and 60Hz
  • Analog supply range options:
    • 3V to 5V (unipolar) ±2.5V (bipolar, DC coupling supported)
  • Digital: 1.8V to 3.6V
  • Low power: 2mW per channel
  • Data rates: 1, 2, 4, 8, 16, 32, and 64kSPS
  • Programmable gain: 1, 2, 4, 8, and 12
  • Fault detection and device self-test features
  • SPI™ data interface and four GPIO
  • Package: TQFP-64 (PAG)
  • Operating temperature range: -40°C to +105°C

Applications

AI Translation
  • Power protection: circuit breaker and relay protection
  • Energy metering: single-phase, multi-phase, and power quality
  • Battery test systems
  • Test and measurement
  • Synchronous sampling data acquisition systems