TI TS3USB3000RSER
| Manufacturer | |
| MPN | TS3USB3000RSER |
| LCSC Part # | C882807 |
| Packaging | UQFN-10(1.5x2) |
| Customer # | |
| Key Attributes | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) Switch |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 600ns | |
| Turn-off time | 200ns | |
| Voltage - Supply | 2.3V~4.8V | |
| -3dB Bandwidth | 6.1GHz | |
| Ron | 4.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 100ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 1.4pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 600ns | |
| Turn-off time | 200ns | |
| Voltage - Supply | 2.3V~4.8V | |
| -3dB Bandwidth | 6.1GHz |
| Type | Description | |
|---|---|---|
| Ron | 4.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 100ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 1.4pF |
Introduction
The TS3USB3000 device is a double-pole, double throw (DPDT) multiplexer that includes a high-speed Mobile High-Definition Link (MHL) switch and an USB 2.0 High-Speed (480 Mbps) switch in the same package. These configurations allow the system designer to use a common USB or Micro-USB connector for both MHL video signals and USB data. The TS3USB3000 has a VCC range of 2.3 V to 4.8 V and supports overvoltage tolerance (OVT) feature, which allows the I/O pins to withstand overvoltage conditions (up to 5.5 V). The power-off protection feature forces all I/O pins to be in high-impedance mode when power is not present, allowing full isolation of the signal lines under such condition without excessive leakage current. The select pins of TS3USB3000 are compatible with 1.8-V control voltage, allowing them to be directly interfaced with the General-Purpose I/O (GPIO) from a mobile processor. The TS3USB3000 comes with a small 10-pin UQFN package with only 1.5 mm × 2 mm in size, which makes it a perfect candidate to be used in mobile applications.
Features
- VCC Range 2.3 V to 4.8 V
- Mobile Hi-Definition Link (MHL) Switch:
- Bandwidth (–3 dB): 6.1 GHz
- RON (Typical): 5.7 Ω
- CON (Typical): 1.6 pF
- USB Switch:
- Bandwidth (–3 dB): 6.1 GHz
- RON (Typical): 4.6 Ω
- CON (Typical): 1.4 pF
- Current Consumption: 30 μA (Typical)
- Special Features:
- IOFF Protection Prevents Current Leakage in Powered-Down State (VCC and VBUS = 0 V)
- 1.8-V Compatible Control Inputs (SEL, OE)
- Overvoltage Tolerance (OVT) on all I/O Pins up to 5.5 V Without External Components
- Overvoltage Protection When 9-V Short to D+/- Pin
- ESD Performance:
- 3.5 kV Human Body Model (A114B, Class II)
- 1-kV Charged-Device Model (C101)
- 10-Pin UQFN Package (1.5 mm × 2 mm, 0.5-mm Pitch)
Applications
- Smartphones
- Tablets
- Mobile Portable Instrumentation
- Digital Still Cameras
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6141 | $ 0.61 |
| 10+ | $ 0.525 | $ 5.25 |
| 30+ | $ 0.4618 | $ 13.85 |
| 100+ | $ 0.4099 | $ 40.99 |
| 500+ | $ 0.3921 | $ 196.05 |
| 1,000+ | $ 0.3824 | $ 382.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 600ns | |
| Turn-off time | 200ns | |
| Voltage - Supply | 2.3V~4.8V | |
| -3dB Bandwidth | 6.1GHz | |
| Ron | 4.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 100ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 1.4pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.5x2) | |
| Turn-on time | 600ns | |
| Turn-off time | 200ns | |
| Voltage - Supply | 2.3V~4.8V | |
| -3dB Bandwidth | 6.1GHz |
| Type | Description | |
|---|---|---|
| Ron | 4.6Ω | |
| Number of Channels | 2 | |
| Propagation Delay (tpd) | 100ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Power-off isolation;Bidirectional analog channel | |
| Con | 1.4pF |
Introduction
The TS3USB3000 device is a double-pole, double throw (DPDT) multiplexer that includes a high-speed Mobile High-Definition Link (MHL) switch and an USB 2.0 High-Speed (480 Mbps) switch in the same package. These configurations allow the system designer to use a common USB or Micro-USB connector for both MHL video signals and USB data. The TS3USB3000 has a VCC range of 2.3 V to 4.8 V and supports overvoltage tolerance (OVT) feature, which allows the I/O pins to withstand overvoltage conditions (up to 5.5 V). The power-off protection feature forces all I/O pins to be in high-impedance mode when power is not present, allowing full isolation of the signal lines under such condition without excessive leakage current. The select pins of TS3USB3000 are compatible with 1.8-V control voltage, allowing them to be directly interfaced with the General-Purpose I/O (GPIO) from a mobile processor. The TS3USB3000 comes with a small 10-pin UQFN package with only 1.5 mm × 2 mm in size, which makes it a perfect candidate to be used in mobile applications.
Features
- VCC Range 2.3 V to 4.8 V
- Mobile Hi-Definition Link (MHL) Switch:
- Bandwidth (–3 dB): 6.1 GHz
- RON (Typical): 5.7 Ω
- CON (Typical): 1.6 pF
- USB Switch:
- Bandwidth (–3 dB): 6.1 GHz
- RON (Typical): 4.6 Ω
- CON (Typical): 1.4 pF
- Current Consumption: 30 μA (Typical)
- Special Features:
- IOFF Protection Prevents Current Leakage in Powered-Down State (VCC and VBUS = 0 V)
- 1.8-V Compatible Control Inputs (SEL, OE)
- Overvoltage Tolerance (OVT) on all I/O Pins up to 5.5 V Without External Components
- Overvoltage Protection When 9-V Short to D+/- Pin
- ESD Performance:
- 3.5 kV Human Body Model (A114B, Class II)
- 1-kV Charged-Device Model (C101)
- 10-Pin UQFN Package (1.5 mm × 2 mm, 0.5-mm Pitch)
Applications
- Smartphones
- Tablets
- Mobile Portable Instrumentation
- Digital Still Cameras
C882807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPG3USB3000YP | TECH PUBLIC | QFN-10(1.5x2) | 302 | $ 0.6051 | ||
| TMUX136MRSER | TI | UQFN-10(1.5x2) | 1,080 | $ 1.5997 | ||
| PI3USB3000ZUAEX | DIODES | UQFN-10(1.5x2) | 2 | $ 0.9909 | ||
| PSMUX136ZUAEX | DIODES | UQFN-10(1.5x2) | 4 | $ 0.8724 | ||
| TS3USB3000RSER-TP | TECH PUBLIC | QFN-10(1.5x2) | 3,869 | $ 0.5315 | ||
| PI3USB221AZUAEX | DIODES | UQFN-10(1.5x2) | 110 | $ 0.6713 | ||
| PI5A23157ZUAEX | DIODES | UQFN-10(1.5x2) | 50 | $ 1.2874 | ||
| PI3USB221EQ1ZUAEX | DIODES | UQFN-10(1.5x2.0) | 0 | $ 0.6239 | ||
| TS5A23157RSER | TI | UQFN-10(1.5x2) | 0 | $ 0.7183 |



