Black PVC Insulation Tape 10m*18mm*0.13mm 1pc
| Manufacturer | |
| MPN | 1500#-18mm*10m*0.13mm |
| LCSC Part # | C88208 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3M Black PVC Insulation Tape 10m*18mm*0.13mm 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | 3M | |
| Packaging | - | |
| material quality | PVC | |
| length | 10m | |
| width | 18mm | |
| thickness | 0.13mm | |
| colour | Black |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | 3M | |
| Packaging | - | |
| material quality | PVC |
| Type | Description | |
|---|---|---|
| length | 10m | |
| width | 18mm | |
| thickness | 0.13mm | |
| colour | Black |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | 3M | |
| Packaging | - | |
| material quality | PVC | |
| length | 10m | |
| width | 18mm | |
| thickness | 0.13mm | |
| colour | Black |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | 3M | |
| Packaging | - | |
| material quality | PVC |
| Type | Description | |
|---|---|---|
| length | 10m | |
| width | 18mm | |
| thickness | 0.13mm | |
| colour | Black |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



