LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4094BE product image
  • CD4094BE thumbnail 1
  • CD4094BE thumbnail 2
  • CD4094BE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4094BERoHS

Manufacturer
MPN
CD4094BE
LCSC Part #
C88059
Packaging
DIP-16
Customer #
Key Attributes
CMOS 8-Stage Shift-and-Store Bus Register
Datasheetpdf iconTI CD4094BE
In-Stock: 464
464 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0529$ 1.05
10+$ 0.8603$ 8.60
25+$ 0.764$ 19.10
100+$ 0.6693$ 66.93
500+$ 0.6122$ 306.10
1,000+$ 0.5828$ 582.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTI
PackagingDIP-16
Operating temperature-55℃~+125℃
Voltage - Supply3V~18V
Output TypeTri-State
Series4000B
Number of Elements1
FeaturesOutput enable
Propagation Delay95ns@15V,50pF
FunctionSerial-to-Parallel

Introduction

AI Translation

CD4094B is an 8-stage serial shift register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the STROBE input is high. Data in the storage register appears at the outputs whenever the OUTPUT-ENABLE signal is high. Two serial outputs are available for cascading a number of CD4094B devices. Data is available at the QS serial output terminal on positive clock edges to allow for high-speed operation in cascaded systems in which the clock rise time is fast. The same serial information, available at the QS terminal on the next negative clock edge, provides a means for cascading CD4094B devices when the clock rise time is slow. The CD4094B types are supplied in 16-lead harmonic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (NSR suffix), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

Features

AI Translation
  • 3-state parallel outputs for connection to common bus
  • Separate serial outputs synchronous to both positive and negative clock edges for cascading
  • Medium speed operation--5 MHz at 10 V (typ.)
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20 V
  • Maximum input current of 1 μA at 18 V over full package
  • Temperature range: 100 μA at 18 V and 25℃
  • Noise margin (full package temperature range): 1 V at VDD = 5 V; 2 V at VDD = 10 V; 2.5 V at VDD = 15 V
  • 5-V, 10-V, and 15-V parametric ratings
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"

Applications

AI Translation
  • Serial-to-parallel data conversion
  • Remote control holding register
  • Dual-rank shift, hold, and bus applications