XINLAIYA XY2500R-G-3.5-5P
| Manufacturer | XINLAIYAAsian Brands |
| MPN | XY2500R-G-3.5-5P |
| LCSC Part # | C880575 |
| Packaging | Through Hole,Right Angle,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 5POS 3.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V | |
| Operating Temperature | - | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 4,060
4,060 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1717 | $ 0.86 |
| 50+ | $ 0.1357 | $ 6.79 |
| 200+ | $ 0.1155 | $ 23.10 |
| 400+ | $ 0.0962 | $ 38.48 |
| 2,400+ | $ 0.0876 | $ 210.24 |
| 5,000+ | $ 0.0824 | $ 412.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V | |
| Operating Temperature | - | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | XINLAIYA | |
| Packaging | Through Hole,Right Angle,P=3.5mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Mounting Type | Right-Angle | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C880575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



