LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500V-E-3.81-8P product image
  • XY2500V-E-3.81-8P thumbnail 1
  • XY2500V-E-3.81-8P thumbnail 2
  • XY2500V-E-3.81-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500V-E-3.81-8PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500V-E-3.81-8P
LCSC Part #
C880569
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
TERM BLOCK HDR 8POS 3.81mm
Datasheetpdf iconXINLAIYA XY2500V-E-3.81-8P
Custom CablesMOQ 1pc
In-Stock: 3,025
3,025 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2598$ 1.30
50+$ 0.209$ 10.45
200+$ 0.1774$ 35.48
500+$ 0.1503$ 75.15
2,500+$ 0.1382$ 345.50
4,800+$ 0.131$ 628.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingThrough Hole,P=3.81mm
Current Rating8A
Number of Positions or Pins1x8P
Number of Pins8P
Voltage Rating300V
Operating Temperature-
Pitch3.81mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row8
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.