AOS AO3406
| Manufacturer | |
| MPN | AO3406 |
| LCSC Part # | C88051 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 3nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 3nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO3406 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. This device is suitable for use as a load switch or in PWM applications.
In-Stock: 1,355
1,355 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1377 | $ 0.69 |
| 50+ | $ 0.1143 | $ 5.72 |
| 150+ | $ 0.1026 | $ 15.39 |
| 500+ | $ 0.0938 | $ 46.90 |
| 3,000+ | $ 0.0815 | $ 244.50 |
| 6,000+ | $ 0.078 | $ 468.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 3nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 70mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 210pF | |
| Gate Charge(Qg) | 3nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AO3406 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. This device is suitable for use as a load switch or in PWM applications.
C88051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
