KOA SG73P1JTTD1002F
| Manufacturer | |
| MPN | SG73P1JTTD1002F |
| LCSC Part # | C880254 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 0.333W 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 10kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 10kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.071 | $ 0.71 |
| 100+ | $ 0.0585 | $ 5.85 |
| 300+ | $ 0.0523 | $ 15.69 |
| 1,000+ | $ 0.0476 | $ 47.60 |
| 5,000+ | $ 0.0426 | $ 213.00 |
| 10,000+ | $ 0.0407 | $ 407.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 10kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 10kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C880254 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3F1002V | PANASONIC | 0603 | 2,800 | $ 0.0352 | ||
| CHP0603AFX-1002ELF | BOURNS | 0603 | 0 | $ 0.0692 | ||
| CHP0603-FX-1002ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| SG73P1JRTTD1002F | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JTTD1002D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73G1JTTD1002C | KOA | 0603 | 0 | $ 0.2306 | ||
| SDR03EZPF1002 | ROHM | 0603 | 0 | $ 0.0271 | ||
| PHP00603E1002BST1 | VISHAY | 0603 | 0 | $ 0.5544 | ||
| PHP00603E1002BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J10KBTDF | TE Connectivity | 0603 | 0 | $ 2.2002 |



