KOA RK73H1ETTP2491F
| Manufacturer | |
| MPN | RK73H1ETTP2491F |
| LCSC Part # | C880126 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.49kΩ ±1% 100mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.49kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.49kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0044 | $ 0.22 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,500+ | $ 0.0029 | $ 4.35 |
| 10,000+ | $ 0.0026 | $ 26.00 |
| 20,000+ | $ 0.0023 | $ 46.00 |
| 50,000+ | $ 0.0022 | $ 110.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.49kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.49kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C880126 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF2491X | PANASONIC | 0402 | 8,600 | $ 0.0055 | ||
| RMC1/16SK2491FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP2491F | KOA | 0402 | 0 | $ 0.0115 | ||
| HP02WAF2491TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| SG73P1ETTP2491F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT2K49 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W2K49L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F2491X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW04022K49FKEDHP | VISHAY | 0402 | 0 | $ 0.0109 | ||
| RCS04022K49FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| SG73P1EWTTP2491F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF2491X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP2491F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP2491F | KOA | 0402 | 0 | $ 0.1076 | ||
| RS73G1ERTTP2491F | KOA | 0402 | 0 | $ 0.254 | ||
| RMC1/16SK2491DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP2491D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP2491D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D2491X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RS73F1ERTTP2491F | KOA | 0402 | 0 | $ 0.254 |



