MAXIM MAX313ESE+T
| Manufacturer | |
| MPN | MAX313ESE+T |
| LCSC Part # | C879647 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 10Ω, quad-channel, single-pole single-throw, CMOS analog switch |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 6.5Ω | |
| Number of Channels | 4 | |
| Con | 47pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 6.5Ω | |
| Number of Channels | 4 | |
| Con | 47pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low On-Resistance (6.5Ω typical)
- Guaranteed RON Match Between Channels (1.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (2Ω max)
- Guaranteed ESD Protection >20000 per Method 3015.7
- Crosstalk > 96dB at 20kHz
- Single-Supply Operation: +4.5V to ±30V Dual-Supply Operation: ±4.5V to ±20V
- Rail-to-Rail Signal Handling
- Maxim’s MAX312/MAX313/MAX314 analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels. These switches conduct equally well in either direction. They offer low leakage over temperature (2.5nA at +85°C). Low power consumption and ESD tolerance greater than 2000V per Method 3015.7 are guaranteed.
- The MAX312/MAX313/MAX314 are quad, single-pole/single-throw (SPST) analog switches. The MAX312 is normally closed (NC), and the MAX313 is normally open (NO). The MAX314 has two NC switches and two NO switches. All three devices operate from a single supply of +4.5V to +30V or from dual supplies of ±4.5V to ±20V.
Applications
AI Translation
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio Signal Routing
- Sample-and-Hold Circuits
- Data Acquisition Systems
In-Stock: 81
81 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0386 | $ 5.04 |
| 10+ | $ 4.406 | $ 44.06 |
| 30+ | $ 3.7473 | $ 112.42 |
| 100+ | $ 3.3683 | $ 336.83 |
| 500+ | $ 3.1927 | $ 1596.35 |
| 1,000+ | $ 3.113 | $ 3113.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 6.5Ω | |
| Number of Channels | 4 | |
| Con | 47pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 6.5Ω | |
| Number of Channels | 4 | |
| Con | 47pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low On-Resistance (6.5Ω typical)
- Guaranteed RON Match Between Channels (1.5Ω max)
- Guaranteed RON Flatness over Specified Signal Range (2Ω max)
- Guaranteed ESD Protection >20000 per Method 3015.7
- Crosstalk > 96dB at 20kHz
- Single-Supply Operation: +4.5V to ±30V Dual-Supply Operation: ±4.5V to ±20V
- Rail-to-Rail Signal Handling
- Maxim’s MAX312/MAX313/MAX314 analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels. These switches conduct equally well in either direction. They offer low leakage over temperature (2.5nA at +85°C). Low power consumption and ESD tolerance greater than 2000V per Method 3015.7 are guaranteed.
- The MAX312/MAX313/MAX314 are quad, single-pole/single-throw (SPST) analog switches. The MAX312 is normally closed (NC), and the MAX313 is normally open (NO). The MAX314 has two NC switches and two NO switches. All three devices operate from a single supply of +4.5V to +30V or from dual supplies of ±4.5V to ±20V.
Applications
AI Translation
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio Signal Routing
- Sample-and-Hold Circuits
- Data Acquisition Systems
C879647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LKS425S | LKWIC | SOP-16 | 494 | $ 3.2468 | ||
| LKS424S | LKWIC | SOP-16 | 361 | $ 4.5485 | ||
| LKS423S | LKWIC | SOP-16 | 91 | $ 3.3289 | ||
| MAX313ESE+ | MAXIM | SOIC-16 | 0 | $ 7.5591 | ||
| MAX312LCSE+ | MAXIM | SOIC-16 | 0 | $ 13.6781 | ||
| MAX312ESE+T | MAXIM | SO-16 | 0 | $ 4.8388 | ||
| MAX314ESE+T | MAXIM | SOIC-16 | 0 | $ 13.1313 | ||
| MAX314CSE+ | MAXIM | SO-16 | 0 | $ 9.1387 | ||
| MAX314CSE+T | MAXIM | SO-16 | 0 | $ 4.5116 | ||
| MAX313LESE+ | MAXIM | SO-16 | 0 | $ 5.8582 |



