NOVOSENSE MT6132AT
| Manufacturer | |
| MPN | MT6132AT |
| LCSC Part # | C879547 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Omni-polar, Low Power, 360 Degree Switch IC |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOT-23 | |
| Sample Frequency | 1kHz | |
| Operation Points | 1.8mT | |
| Supply Current | 11uA | |
| Release Points | 1.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5V | |
| Features | Built-in Schmitt trigger |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOT-23 | |
| Sample Frequency | 1kHz | |
| Operation Points | 1.8mT |
| Type | Description | |
|---|---|---|
| Supply Current | 11uA | |
| Release Points | 1.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5V | |
| Features | Built-in Schmitt trigger |
Report an ErrorShow similar products (0) >
In-Stock: 400
400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.463 | $ 2.32 |
| 50+ | $ 0.3558 | $ 17.79 |
| 150+ | $ 0.3103 | $ 46.55 |
| 500+ | $ 0.2535 | $ 126.75 |
| 3,000+ | $ 0.2275 | $ 682.50 |
| 6,000+ | $ 0.2128 | $ 1276.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOT-23 | |
| Sample Frequency | 1kHz | |
| Operation Points | 1.8mT | |
| Supply Current | 11uA | |
| Release Points | 1.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5V | |
| Features | Built-in Schmitt trigger |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | NOVOSENSE | |
| Packaging | SOT-23 | |
| Sample Frequency | 1kHz | |
| Operation Points | 1.8mT |
| Type | Description | |
|---|---|---|
| Supply Current | 11uA | |
| Release Points | 1.3mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~5V | |
| Features | Built-in Schmitt trigger |
Report an ErrorShow similar products (0) >
C879547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT6131AT | NOVOSENSE | SOT-23 | 2,495 | $ 0.463 | ||
| MT6343AT-1-A | NOVOSENSE | SOT-23 | 990 | $ 0.1748 |



