ADI HMC440QS16GE
| Manufacturer | |
| MPN | HMC440QS16GE |
| LCSC Part # | C879497 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | 2.8GHz Integer-N Synthesizer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | QSOP-16-150mil |
Introduction
The HMC440QS16G(E) is an Integer-n synthesizer that incorporates a 10 to 1300 MHz digital PhaseFrequency Detector with 10 to 2800 MHz 5-Bit Frequency Counter (continuous division from 2 to 32) in miniature 16 lead QSOP plastic packages. It is intended for use in low phase noise offsetsynthesizer applications. The HMC440QS16G(E)’s combination of high frequency operation along with ultra low phase noise f loor make possible synthesizers with wide loop bandwidth and low N resulting in fast settling and very low phase noise. When used in conjunction with a differential loop amplif ier, the HMC440QS16G(E) generates an output voltage that can be used to phase lock a VCO to a reference oscillator.
Features
- Ultra Low SSB Phase Noise Floor: -153 dBc/Hz @ 10 kHz offset @ 100 MHz Reference Frequency.
- Programmable Divider (N = 2 - 32) Operating up to 2.8 GHz
- Open Collector Output Buffer Amplif iers for Interfacing w/ Op-Amp Based Loop Filter
- QSOP16G SMT Package: 29.4 mm²
Applications
- Satellite Communication Systems
- Point-to-Point Radios
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 164.8813 | $ 164.88 |
| 30+ | $ 157.6634 | $ 4729.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Packaging | QSOP-16-150mil |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | QSOP-16-150mil |
Introduction
The HMC440QS16G(E) is an Integer-n synthesizer that incorporates a 10 to 1300 MHz digital PhaseFrequency Detector with 10 to 2800 MHz 5-Bit Frequency Counter (continuous division from 2 to 32) in miniature 16 lead QSOP plastic packages. It is intended for use in low phase noise offsetsynthesizer applications. The HMC440QS16G(E)’s combination of high frequency operation along with ultra low phase noise f loor make possible synthesizers with wide loop bandwidth and low N resulting in fast settling and very low phase noise. When used in conjunction with a differential loop amplif ier, the HMC440QS16G(E) generates an output voltage that can be used to phase lock a VCO to a reference oscillator.
Features
- Ultra Low SSB Phase Noise Floor: -153 dBc/Hz @ 10 kHz offset @ 100 MHz Reference Frequency.
- Programmable Divider (N = 2 - 32) Operating up to 2.8 GHz
- Open Collector Output Buffer Amplif iers for Interfacing w/ Op-Amp Based Loop Filter
- QSOP16G SMT Package: 29.4 mm²
Applications
- Satellite Communication Systems
- Point-to-Point Radios
C879497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

