LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec 2N7002E-VB product image
  • 2N7002E-VB thumbnail 1
  • 2N7002E-VB thumbnail 2
  • 2N7002E-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec 2N7002E-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
2N7002E-VB
LCSC Part #
C878977
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 60V 250mA SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec 2N7002E-VB
In-Stock: 340
340 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0582$ 0.0553$ 0.55
100+$ 0.0465$ 0.0442$ 4.42
300+$ 0.0407$ 0.0387$ 11.61
3,000+$ 0.0339$ 0.0323$ 96.90
6,000+$ 0.0304$ 0.0289$ 173.40
9,000+$ 0.0286$ 0.0272$ 244.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)250mA
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation300mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)25pF
Gate Charge(Qg)-

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Low threshold: 2 V (typical)
  • Low input capacitance: 25 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC
  • Low offset voltage
  • Low-voltage operation
  • Buffer-free drive capability
  • High-speed circuits
  • Low error voltage

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays