VBsemi Elec SPP80P06PH-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SPP80P06PH-VB |
| LCSC Part # | C878809 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 50A TO-220AB |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 104.2W | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 104.2W | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% unclamped inductive switching (UIS) tested
Applications
AI Translation
- Load Switch
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3609$ 1.1568 | $ 1.16 |
| 10+ | $ 1.1542$ 0.9811 | $ 9.81 |
| 50+ | $ 0.94$ 0.7990 | $ 39.95 |
| 100+ | $ 0.8117$ 0.6900 | $ 69.00 |
| 500+ | $ 0.7544$ 0.6413 | $ 320.65 |
| 1,000+ | $ 0.7272$ 0.6182 | $ 618.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 104.2W | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 104.2W | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 78nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% unclamped inductive switching (UIS) tested
Applications
AI Translation
- Load Switch
C878809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2SJ292-VB | VBsemi Elec | TO-220AB | 10 | $1.0730 $1.2623 | ||
| SPP80P06PG-VB | VBsemi Elec | TO-220AB | 1 | $1.1029 $1.2975 | ||
| ME60P06T-VB | VBsemi Elec | TO-220AB | 50 | $1.4537 $1.7102 | ||
| RU60P60R-VB | VBsemi Elec | TO-220AB | 9 | $1.0730 $1.2623 | ||
| CMS61P06CT-HF-VB | VBsemi Elec | TO-220AB | 10 | $1.5146 $1.7818 | ||
| 2SJ348-VB | VBsemi Elec | TO-220AB | 10 | $1.5146 $1.7818 | ||
| 2SJ604-VB | VBsemi Elec | TO-220AB | 10 | $1.5146 $1.7818 | ||
| IXTP48P05T-VB | VBsemi Elec | TO-220AB | 10 | $1.5146 $1.7818 | ||
| 2SJ605-VB | VBsemi Elec | TO-220AB | 10 | $1.5146 $1.7818 | ||
| SUP53P06-20-E3-VB | VBsemi Elec | TO-220AB | 4 | $1.0199 $1.1998 |



