VBsemi Elec FQP20N06L-VB
| Hersteller | VBsemi ElecAsian Brands |
| Herst.-Teilenr. | FQP20N06L-VB |
| LCSC-Nr. | C878801 |
| Verp. | TO-220AB |
| Kundennummer | |
| Hauptmerkm. | MOSFET N-CH 60V 50A TO-220AB |
| Datenblatt | |
| Alternative Teile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 66nC@5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 66nC@5V | |
| Type | N-Channel |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
Vorrätig: 30
30 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5793$ 0.5504 | $ 0.55 |
| 10+ | $ 0.4703$ 0.4468 | $ 4.47 |
| 50+ | $ 0.402$ 0.3819 | $ 19.10 |
| 100+ | $ 0.3434$ 0.3263 | $ 32.63 |
| 500+ | $ 0.3173$ 0.3015 | $ 150.75 |
| 1,000+ | $ 0.3027$ 0.2876 | $ 287.60 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 66nC@5V | |
| Type | N-Channel |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Hersteller | VBsemi Elec | |
| Verp. | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 66nC@5V | |
| Type | N-Channel |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
C878801 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| IRLZ24NPBF-VB | VBsemi Elec | TO-220AB | 76 | $0.6092 $0.6412 | ||
| IRFZ48RPBF-VB | VBsemi Elec | TO-220AB | 51 | $0.5851 $0.6883 | ||
| BUK9535-55A127-VB | VBsemi Elec | TO-220AB | 5 | $0.5365 $0.5647 | ||
| IRFZ44EPBF-VB | VBsemi Elec | TO-220AB | 4 | $0.4562 $0.5367 | ||
| IRLZ34NPBF-VB | VBsemi Elec | TO-220AB | 3 | $0.4654 $0.5475 | ||
| BUK9575-55A-VB | VBsemi Elec | TO-220AB | 100 | $0.5396 $0.5679 | ||
| 2SK1508-VB | VBsemi Elec | TO-220AB | 60 | $0.5575 $0.6558 | ||
| STP55NE06-VB | VBsemi Elec | TO-220AB | 42 | $0.5396 $0.5679 | ||
| IRFZ42-VB | VBsemi Elec | TO-220AB | 35 | $0.4092 $0.4813 | ||
| 30N06L-TA3-T-VB | VBsemi Elec | TO-220AB | 30 | $0.4387 $0.5161 | ||
| HUF76423P3-VB | VBsemi Elec | TO-220AB | 25 | $0.4387 $0.5161 | ||
| MTP52N06VL-VB | VBsemi Elec | TO-220AB | 18 | $0.4225 $0.497 | ||
| BUK455-60A-VB | VBsemi Elec | TO-220AB | 10 | $0.4438 $0.5221 | ||
| HUFA76429P3-VB | VBsemi Elec | TO-220AB | 8 | $0.4438 $0.5221 | ||
| IRLZ44NPBF-VB | VBsemi Elec | TO-220AB | 6 | $0.5397 $0.5681 | ||
| IRLZ34PBF-VB | VBsemi Elec | TO-220AB | 2 | $0.4989 $0.5251 | ||
| IRLZ44A-VB | VBsemi Elec | TO-220AB | 0 | $0.6498 $0.684 | ||
| IPP060N06N-VB | VBsemi Elec | TO-220AB | 0 | $0.6237 $0.6565 | ||
| PHP37N06LT-VB | VBsemi Elec | TO-220AB | 0 | $0.5897 $0.6207 | ||
| IRLZ44PBF-VB | VBsemi Elec | TO-220AB | 0 | $0.6392 $0.6728 |



