LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2512FK-07261KL product image
Images for reference only

YAGEO RC2512FK-07261KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC2512FK-07261KL
LCSC Part #
C877890
Packaging
2512
Customer #
Key Attributes
RES 261kΩ ±1% 1W 2512
Datasheetpdf iconYAGEO RC2512FK-07261KL
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0441$ 0.04
200+$ 0.0171$ 3.42
500+$ 0.0165$ 8.25
1,000+$ 0.0162$ 16.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Resistance261kΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC2512FK-07261KLYAGEO25120$ 0.0684