LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC2010FK-07619RL product image
Images for reference only

YAGEO RC2010FK-07619RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC2010FK-07619RL
LCSC Part #
C877543
Packaging
2010
Customer #
Key Attributes
RES 619Ω ±1% 750mW 2010
Datasheetpdf iconYAGEO RC2010FK-07619RL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0255$ 0.03
200+$ 0.0099$ 1.98
500+$ 0.0096$ 4.80
1,000+$ 0.0094$ 9.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Resistance619Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC2010FK-07619RLYAGEO20100$ 0.0278
AC2010FK-7W619RLYAGEO20100$ 0.1914