YAGEO RL2010JK-070R047L
| Manufacturer | YAGEOAsian Brands |
| MPN | RL2010JK-070R047L |
| LCSC Part # | C876415 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 0.047Ω ±5% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 47mΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±1200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 47mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±1200ppm/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification describes low-ohm chip resistors from RL0402 to RL2512, manufactured using thick-film technology with lead-free terminations.
Features
AI Translation
- AEC-Q200 qualified
- Halogen-free epoxy
- RoHS compliant
- No hazardous waste
- High component and device reliability
- PCB space saving
- Non-prohibited materials used in product/production
- Low resistance for current sensing
- MSL rating: MSL I
Applications
AI Translation
Converters, printer devices, server boards, telecommunications, consumer electronics, automotive electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0315 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0116 | $ 11.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 47mΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±1200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2010 | |
| Resistance | 47mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±1200ppm/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification describes low-ohm chip resistors from RL0402 to RL2512, manufactured using thick-film technology with lead-free terminations.
Features
AI Translation
- AEC-Q200 qualified
- Halogen-free epoxy
- RoHS compliant
- No hazardous waste
- High component and device reliability
- PCB space saving
- Non-prohibited materials used in product/production
- Low resistance for current sensing
- MSL rating: MSL I
Applications
AI Translation
Converters, printer devices, server boards, telecommunications, consumer electronics, automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL2010FK-070R047L | YAGEO | 2010 | 6,240 | $ 0.0453 |

