LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RL1218FK-070R039L product image
Images for reference only

YAGEO RL1218FK-070R039LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RL1218FK-070R039L
LCSC Part #
C876284
Packaging
1218
Customer #
Key Attributes
RES 0.039Ω ±1% 1W 1218
Datasheetpdf iconYAGEO RL1218FK-070R039L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1261$ 0.13
200+$ 0.0488$ 9.76
500+$ 0.0471$ 23.55
1,000+$ 0.0463$ 46.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1218
Resistance39mΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%