LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2010FKM7W0R022L product image
Images for reference only

YAGEO PE2010FKM7W0R022L

Manufacturer
YAGEOAsian Brands
MPN
PE2010FKM7W0R022L
LCSC Part #
C875703
Packaging
2010
Customer #
Key Attributes
RES 0.022Ω ±1% 1W 2010
Datasheetpdf iconYAGEO PE2010FKM7W0R022L
RoHS Compliance4 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1788$ 0.18
200+$ 0.0692$ 13.84
500+$ 0.0668$ 33.40
1,000+$ 0.0656$ 65.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)1W
Resistance22mΩ
TypeMetal Film Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PE2010FKE7W0R022LYAGEO20100$ 0.1788
PE2010FKF7W0R022LYAGEO20100$ 0.1582