LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SR1206FR-7W470RL product image
  • SR1206FR-7W470RL thumbnail 1
  • SR1206FR-7W470RL thumbnail 2
  • SR1206FR-7W470RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO SR1206FR-7W470RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
SR1206FR-7W470RL
LCSC Part #
C873958
Packaging
1206
Customer #
Key Attributes
RES 470Ω ±1% 500mW 1206
Datasheetpdf iconYAGEO SR1206FR-7W470RL
In-Stock: 1,850
1,850 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0537$ 0.54
100+$ 0.043$ 4.30
300+$ 0.0376$ 11.28
1,000+$ 0.0336$ 33.60
5,000+$ 0.0304$ 152.00
10,000+$ 0.0287$ 287.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance470Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃