LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RV1206FR-078M06L product image
Images for reference only

YAGEO RV1206FR-078M06L

Manufacturer
YAGEOAsian Brands
MPN
RV1206FR-078M06L
LCSC Part #
C873611
Packaging
1206
Customer #
Key Attributes
RES 8.06MΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RV1206FR-078M06L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0121$ 0.01
200+$ 0.0047$ 0.94
500+$ 0.0046$ 2.30
1,000+$ 0.0045$ 4.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance8.06MΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This specification describes RV0603/0805/1206/2010/2512 high-voltage chip resistors with lead-free terminations, manufactured using thick-film technology.

Features

AI Translation
  • AEC-Q200 certified
  • RoHS compliant
  • Reduced environmentally hazardous waste
  • Enhanced component and device reliability
  • No prohibited materials used in product/production process
  • Halogen-free epoxy resin
  • Moisture Sensitivity Level: MSL I
  • IEC 62368-1:2018 safety certificate issued by UL Demko, applicable sizes and resistance ranges as follows:
    • 0603: 100KΩ ~ 12MΩ
    • 0805: 100KΩ ~ 24MΩ
    • 1206: 100KΩ ~ 27MΩ

Applications

AI Translation

Converters, printer equipment, battery chargers, computers, power supplies, automotive electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1206FR-078M06LYAGEO1206100$ 0.0096
AA1206FR-078M06LYAGEO12060$ 0.023