YAGEO RT1210FRE0720K5L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1210FRE0720K5L |
| LCSC Part # | C873242 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 20.5kΩ ±1% 250mW 1210 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 20.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0453 | $ 0.05 |
| 200+ | $ 0.0176 | $ 3.52 |
| 500+ | $ 0.017 | $ 8.50 |
| 1,000+ | $ 0.0166 | $ 16.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 20.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1210FRD0720K5L | YAGEO | 1210 | 0 | $ 0.056 | ||
| RT1210CRE0720K5L | YAGEO | 1210 | 0 | $ 0.1758 | ||
| RT1210DRD0720K5L | YAGEO | 1210 | 0 | $ 0.089 | ||
| RT1210CRD0720K5L | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RT1210BRD0720K5L | YAGEO | 1210 | 0 | $ 0.2299 | ||
| RT1210WRD0720K5L | YAGEO | 1210 | 0 | $ 1.15 | ||
| RT1210CRB0720K5L | YAGEO | 1210 | 0 | $ 0.6122 | ||
| RT1210WRB0720K5L | YAGEO | 1210 | 0 | $ 0.8152 | ||
| AF1210FR-0720K5L | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-0720K5L | YAGEO | 1210 | 0 | $ 0.0382 |

