LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210BRD0763K4L product image
Images for reference only

YAGEO RT1210BRD0763K4L

Manufacturer
YAGEOAsian Brands
MPN
RT1210BRD0763K4L
LCSC Part #
C873088
Packaging
1210
Customer #
Key Attributes
RES 63.4kΩ ±0.1% 250mW 1210
Datasheetpdf iconYAGEO RT1210BRD0763K4L
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.223$ 0.22
200+$ 0.0863$ 17.26
500+$ 0.0833$ 41.65
1,000+$ 0.0818$ 81.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)250mW
Resistance63.4kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210WRD0763K4LYAGEO12100$ 1.15
RT1210WRB0763K4LYAGEO12100$ 0.8152