LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206FRE0746K4L product image
Images for reference only

YAGEO RT1206FRE0746K4LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1206FRE0746K4L
LCSC Part #
C872780
Packaging
1206
Customer #
Key Attributes
RES 46.4kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RT1206FRE0746K4L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance46.4kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT1206FRE0746K4LYAGEO12060$ 0.5651
RT1206FRD0746K4LYAGEO12060$ 0.0148
AT1206DRE0746K4LYAGEO12060$ 0.165
RT1206DRE0746K4LYAGEO12060$ 0.0284
RT1206CRE0746K4LYAGEO12060$ 0.0689
RT1206DRD0746K4LYAGEO12060$ 0.0313
AT1206DRD0746K4LYAGEO12060$ 0.194
RE1206FRE0746K4LYAGEO12060$ 0.0096
RT1206BRE0746K4LYAGEO12060$ 0.0737
RT1206CRD0746K4LYAGEO12060$ 0.0933