LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206FRE072K55L product image
Images for reference only

YAGEO RT1206FRE072K55L

Manufacturer
YAGEOAsian Brands
MPN
RT1206FRE072K55L
LCSC Part #
C872678
Packaging
1206
Customer #
Key Attributes
RES 2.55kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RT1206FRE072K55L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0169$ 0.02
200+$ 0.0066$ 1.32
500+$ 0.0063$ 3.15
1,000+$ 0.0062$ 6.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance2.55kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206FRD072K55LYAGEO12060$ 0.0148
RT1206DRE072K55LYAGEO12060$ 0.0242
AT1206DRE072K55LYAGEO12060$ 0.165
RT1206CRE072K55LYAGEO12060$ 0.0573
RT1206DRD072K55LYAGEO12060$ 0.0313
AT1206DRD072K55LYAGEO12060$ 0.194
RE1206FRE072K55LYAGEO12060$ 0.0096
RT1206BRE072K55LYAGEO12060$ 0.0737
RT1206CRD072K55LYAGEO12060$ 0.0933
AT1206CRD072K55LYAGEO12060$ 0.1448