LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO TC164-JR-0733KL product image
Images for reference only

YAGEO TC164-JR-0733KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
TC164-JR-0733KL
LCSC Part #
C872330
Packaging
1206
Customer #
Key Attributes
RES ARRAY 4 RES 33kΩ 1206
Datasheetpdf iconYAGEO TC164-JR-0733KL
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging1206
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance33kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AF164-JR-0733KLYAGEO12060$ 0.0697