LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206DRD076K49L product image
Images for reference only

YAGEO RT1206DRD076K49LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1206DRD076K49L
LCSC Part #
C871949
Packaging
1206
Customer #
Key Attributes
RES 6.49kΩ ±0.5% 250mW 1206
Datasheetpdf iconYAGEO RT1206DRD076K49L
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0351$ 0.04
200+$ 0.0136$ 2.72
500+$ 0.0131$ 6.55
1,000+$ 0.0129$ 12.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance6.49kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD076K49LYAGEO12064,830$ 0.0805
AT1206DRD076K49LYAGEO12060$ 0.194
AT1206CRD076K49LYAGEO12060$ 0.1448
RT1206CRD076K49LYAGEO12060$ 0.0841
AT1206DRE076K49LYAGEO12060$ 0.165
RT1206DRE076K49LYAGEO12060$ 0.0284
RT1206CRC076K49LYAGEO12060$ 0.1099
AT1206BRD076K49LYAGEO12060$ 0.1442
RT1206WRD076K49LYAGEO12060$ 0.6167
RT1206CRB076K49LYAGEO12060$ 0.258
RT1206BRC076K49LYAGEO12060$ 0.0984