YAGEO RT1206DRD075K1L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206DRD075K1L |
| LCSC Part # | C871929 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0152 | $ 0.02 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD075K1L | YAGEO | 1206 | 4,585 | $ 0.1527 | ||
| AT1206DRD075K1L | YAGEO | 1206 | 0 | $ 0.4713 | ||
| RT1206CRD075K1L | YAGEO | 1206 | 0 | $ 0.0776 | ||
| AT1206CRD075K1L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| AT1206DRE075K1L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RT1206DRE075K1L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| RT1206CRC075K1L | YAGEO | 1206 | 0 | $ 0.1099 | ||
| AT1206BRD075K1L | YAGEO | 1206 | 0 | $ 0.301 | ||
| RP1206BRD075K1L | YAGEO | 1206 | 0 | $ 0.0506 | ||
| RT1206WRD075K1L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206CRB075K1L | YAGEO | 1206 | 0 | $ 0.213 | ||
| RT1206BRC075K1L | YAGEO | 1206 | 0 | $ 0.0984 |

