YAGEO RT1206DRD0720KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206DRD0720KL |
| LCSC Part # | C871803 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,360
1,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0284 | $ 0.57 |
| 200+ | $ 0.0224 | $ 4.48 |
| 600+ | $ 0.019 | $ 11.40 |
| 5,000+ | $ 0.017 | $ 85.00 |
| 10,000+ | $ 0.0153 | $ 153.00 |
| 20,000+ | $ 0.0144 | $ 288.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
C871803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206DRE0720KL | YAGEO | 1206 | 80 | $ 0.0251 | ||
| RT1206BRD0720KL | YAGEO | 1206 | 24,080 | $ 0.0681 | ||
| AT1206DRD0720KL | YAGEO | 1206 | 0 | $ 0.194 | ||
| AT1206CRD0720KL | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RT1206CRD0720KL | YAGEO | 1206 | 0 | $ 0.0819 | ||
| AT1206DRE0720KL | YAGEO | 1206 | 0 | $ 0.2 | ||
| RT1206CRC0720KL | YAGEO | 1206 | 0 | $ 0.1297 | ||
| RP1206BRD0720KL | YAGEO | 1206 | 0 | $ 0.0506 | ||
| AT1206BRD0720KL | YAGEO | 1206 | 0 | $ 0.0593 | ||
| RT1206WRD0720KL | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206CRB0720KL | YAGEO | 1206 | 0 | $ 0.18 | ||
| RT1206BRC0720KL | YAGEO | 1206 | 0 | $ 0.0984 |



