YAGEO RT1206BRE0766K5L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206BRE0766K5L |
| LCSC Part # | C871427 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 66.5kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0737 | $ 0.07 |
| 200+ | $ 0.0286 | $ 5.72 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0271 | $ 27.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0766K5L | YAGEO | 1206 | 4,080 | $ 0.0717 | ||
| AT1206BRD0766K5L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRC0766K5L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB0766K5L | YAGEO | 1206 | 0 | $ 0.594 | ||
| RT1206WRD0766K5L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206WRC0766K5L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RT1206WRB0766K5L | YAGEO | 1206 | 0 | $ 1.3834 |

