LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206BRE07200RL product image
Images for reference only

YAGEO RT1206BRE07200RL

Manufacturer
YAGEOAsian Brands
MPN
RT1206BRE07200RL
LCSC Part #
C871123
Packaging
1206
Customer #
Key Attributes
RES 200Ω ±0.1% 250mW 1206
Datasheetpdf iconYAGEO RT1206BRE07200RL
RoHS Compliance3 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0433$ 0.04
200+$ 0.0168$ 3.36
500+$ 0.0162$ 8.10
1,000+$ 0.0159$ 15.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance200Ω
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07200RLYAGEO120630,140$ 0.0781
AT1206BRD07200RLYAGEO12060$ 0.1442
RT1206BRC07200RLYAGEO12060$ 0.0984
RT1206BRB07200RLYAGEO12060$ 0.0828
RT1206BRA07200RLYAGEO12060$ 1.3729
RT1206WRD07200RLYAGEO12060$ 0.6167
RE1206BRE07200RLYAGEO12060$ 0.0812
RT1206WRC07200RLYAGEO12060$ 1.3106
RT1206WRB07200RLYAGEO12060$ 1.3834