LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206BRE07100KL product image
  • RT1206BRE07100KL thumbnail 1
  • RT1206BRE07100KL thumbnail 2
  • RT1206BRE07100KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT1206BRE07100KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1206BRE07100KL
LCSC Part #
C870959
Packaging
1206
Customer #
Key Attributes
RES 100kΩ ±0.1% 250mW 1206
Datasheetpdf iconYAGEO RT1206BRE07100KL
Alternative Parts10
In-Stock: 1,110
1,110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0502$ 0.50
100+$ 0.0412$ 4.12
300+$ 0.0366$ 10.98
1,000+$ 0.0332$ 33.20
5,000+$ 0.0305$ 152.50
10,000+$ 0.0291$ 291.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance100kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07100KLYAGEO120642,500$ 0.0716
RT1206BRB07100KLYAGEO12064,955$ 0.0926
RE1206BRE07100KLYAGEO12061,750$ 0.0504
AT1206BRE07100KLYAGEO12060$ 0.1246
RP1206BRD07100KLYAGEO12060$ 0.2853
AT1206BRD07100KLYAGEO12060$ 0.1887
RT1206BRC07100KLYAGEO12060$ 0.0984
RT1206WRD07100KLYAGEO12060$ 0.6167
RT1206WRC07100KLYAGEO12060$ 1.3106
RT1206WRB07100KLYAGEO12060$ 1.3834