YAGEO RT1206BRD077K15L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206BRD077K15L |
| LCSC Part # | C870890 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 7.15kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
In-Stock: 4,980
4,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1275 | $ 0.64 |
| 50+ | $ 0.1103 | $ 5.52 |
| 150+ | $ 0.1017 | $ 15.26 |
| 500+ | $ 0.0953 | $ 47.65 |
| 2,500+ | $ 0.0901 | $ 225.25 |
| 5,000+ | $ 0.0876 | $ 438.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT1206BRD077K15L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRC077K15L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB077K15L | YAGEO | 1206 | 0 | $ 0.679 | ||
| RT1206WRD077K15L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RT1206BRE077K15L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RT1206WRC077K15L | YAGEO | 1206 | 0 | $ 1.311 | ||
| RT1206WRB077K15L | YAGEO | 1206 | 0 | $ 1.3834 |



