LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206BRD07681KL product image
  • RT1206BRD07681KL thumbnail 1
  • RT1206BRD07681KL thumbnail 2
  • RT1206BRD07681KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT1206BRD07681KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1206BRD07681KL
LCSC Part #
C870849
Packaging
1206
Customer #
Key Attributes
RES 681kΩ ±0.1% 250mW 1206
Datasheetpdf iconYAGEO RT1206BRD07681KL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0445$ 0.45
100+$ 0.0359$ 3.59
300+$ 0.0315$ 9.45
1,000+$ 0.0282$ 28.20
5,000+$ 0.0256$ 128.00
10,000+$ 0.0243$ 243.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance681kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT1206BRD07681KLYAGEO12060$ 0.1442
RT1206BRC07681KLYAGEO12060$ 0.0984
RT1206BRB07681KLYAGEO12060$ 0.594
RT1206BRE07681KLYAGEO12060$ 0.0737