LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206BRC0711R3L product image
Images for reference only

YAGEO RT1206BRC0711R3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT1206BRC0711R3L
LCSC Part #
C869814
Packaging
1206
Customer #
Key Attributes
RES 11.3Ω ±0.1% 250mW 1206
Datasheetpdf iconYAGEO RT1206BRC0711R3L
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0984$ 0.10
200+$ 0.0381$ 7.62
500+$ 0.0368$ 18.40
1,000+$ 0.0361$ 36.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance11.3Ω
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRB0711R3LYAGEO12060$ 0.594
RT1206WRC0711R3LYAGEO12060$ 1.3106
RT1206BRD0711R3LYAGEO12060$ 0.0474
AT1206BRD0711R3LYAGEO12060$ 0.1442
RT1206BRE0711R3LYAGEO12060$ 0.0737
RT1206WRB0711R3LYAGEO12060$ 1.3834
RT1206WRD0711R3LYAGEO12060$ 0.6167