LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206BRC07105KL product image
Images for reference only

YAGEO RT1206BRC07105KL

Manufacturer
YAGEOAsian Brands
MPN
RT1206BRC07105KL
LCSC Part #
C869791
Packaging
1206
Customer #
Key Attributes
RES 105kΩ ±0.1% 250mW 1206
Datasheetpdf iconYAGEO RT1206BRC07105KL
RoHS Compliance3 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0984$ 0.10
200+$ 0.0381$ 7.62
500+$ 0.0368$ 18.40
1,000+$ 0.0361$ 36.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance105kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07105KLYAGEO12064,800$ 0.0827
RT1206BRB07105KLYAGEO12060$ 0.5941
RT1206WRC07105KLYAGEO12060$ 1.3106
AT1206BRD07105KLYAGEO12060$ 0.1442
RT1206BRE07105KLYAGEO12060$ 0.0737
RT1206WRB07105KLYAGEO12060$ 1.3837
RT1206WRD07105KLYAGEO12060$ 0.6167