LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRE07715RL product image
Images for reference only

YAGEO RT0805DRE07715RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRE07715RL
LCSC Part #
C868922
Packaging
0805
Customer #
Key Attributes
RES 715Ω ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RT0805DRE07715RL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0151$ 0.02
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance715Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0805DRE07715RLYAGEO08050$ 0.0861
AT0805DRD07715RLYAGEO08050$ 0.0774
RT0805DRD07715RLYAGEO08050$ 0.0281
RT0805CRE07715RLYAGEO08050$ 0.0494
RT0805BRE07715RLYAGEO08050$ 0.0569
AT0805CRD07715RLYAGEO08050$ 0.1027
RT0805CRD07715RLYAGEO08050$ 0.0557
RT0805WRE07715RLYAGEO08050$ 0.1826
RT0805CRC07715RLYAGEO08050$ 0.0735
RT0805CRB07715RLYAGEO08050$ 0.1235