LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805DRE0714K5L product image
Images for reference only

YAGEO RT0805DRE0714K5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805DRE0714K5L
LCSC Part #
C868547
Packaging
0805
Customer #
Key Attributes
RES 14.5kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RT0805DRE0714K5L
Alternative Parts1
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0083$ 0.42
500+$ 0.0081$ 4.05
1,500+$ 0.008$ 12.00
5,000+$ 0.0079$ 39.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance14.5kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD0714K5LYAGEO08050$ 0.0202