LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805CRD0749K9L product image
Images for reference only

YAGEO RT0805CRD0749K9LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805CRD0749K9L
LCSC Part #
C868384
Packaging
0805
Customer #
Key Attributes
RES 49.9kΩ ±0.25% 125mW 0805
Datasheetpdf iconYAGEO RT0805CRD0749K9L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0557$ 0.06
200+$ 0.0216$ 4.32
500+$ 0.0209$ 10.45
1,000+$ 0.0205$ 20.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance49.9kΩ
Power(Watts)125mW
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD0749K9LYAGEO080522,400$ 0.0496
RT0805BRB0749K9LYAGEO08051,980$ 0.2984
AT0805CRD0749K9LYAGEO08050$ 0.1027
RT0805CRC0749K9LYAGEO08050$ 0.0735
RT0805CRB0749K9LYAGEO08050$ 0.1087
AT0805BRD0749K9LYAGEO08050$ 0.0922
RT0805CRE0749K9LYAGEO08050$ 0.0452
RT0805WRD0749K9LYAGEO08050$ 0.2054
RT0805BRC0749K9LYAGEO08050$ 0.0864
RT0805WRC0749K9LYAGEO08050$ 0.3081