Nexperia BAS40-04W,115
| Manufacturer | |
| MPN | BAS40-04W,115 |
| LCSC Part # | C8650 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SOT-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 120mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 380mV@1mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 120mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 380mV@1mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General-purpose dual Schottky diode in a small SOT323 SMD plastic package.
Features
AI Translation
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 qualified
Applications
AI Translation
- Ultra-high-speed switching
- Voltage clamping
In-Stock: 1,105
1,105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0856 | $ 0.43 |
| 50+ | $ 0.0679 | $ 3.40 |
| 150+ | $ 0.0591 | $ 8.87 |
| 500+ | $ 0.0525 | $ 26.25 |
| 3,000+ | $ 0.0468 | $ 140.40 |
| 6,000+ | $ 0.0442 | $ 265.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 120mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 380mV@1mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 120mA | |
| Voltage - DC Reverse(Vr) | 40V | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Voltage - Forward(Vf@If) | 380mV@1mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General-purpose dual Schottky diode in a small SOT323 SMD plastic package.
Features
AI Translation
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC-Q101 qualified
Applications
AI Translation
- Ultra-high-speed switching
- Voltage clamping
C8650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



