LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603DRE0717R4L product image
Images for reference only

YAGEO RT0603DRE0717R4L

Manufacturer
YAGEOAsian Brands
MPN
RT0603DRE0717R4L
LCSC Part #
C862924
Packaging
0603
Customer #
Key Attributes
RES 17.4Ω ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RT0603DRE0717R4L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0126$ 0.01
200+$ 0.0049$ 0.98
500+$ 0.0048$ 2.40
1,000+$ 0.0047$ 4.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance17.4Ω
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT0603DRE0717R4LYAGEO06030$ 0.0256
RT0603DRD0717R4LYAGEO06030$ 0.0176
AT0603DRD0717R4LYAGEO06030$ 0.0256
RT0603CRE0717R4LYAGEO06030$ 0.0527
RT0603BRE0717R4LYAGEO06030$ 0.0315
AT0603CRD0717R4LYAGEO06030$ 0.0989
RT0603CRD0717R4LYAGEO06030$ 0.0683
RT0603WRE0717R4LYAGEO06030$ 0.0871
RT0603CRC0717R4LYAGEO06030$ 0.0913
AT0603BRD0717R4LYAGEO06030$ 0.0806