YAGEO RT0603DRD071K1L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603DRD071K1L |
| LCSC Part # | C862595 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.1kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.1kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,150
1,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0216 | $ 1.08 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,500+ | $ 0.0172 | $ 25.80 |
| 5,000+ | $ 0.0162 | $ 81.00 |
| 25,000+ | $ 0.0154 | $ 385.00 |
| 50,000+ | $ 0.0149 | $ 745.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.1kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD071K1L | YAGEO | 0603 | 4,530 | $ 0.0625 | ||
| AT0603BRD071K1L | YAGEO | 0603 | 1,470 | $ 0.0788 | ||
| RT0603BRB071K1L | YAGEO | 0603 | 1,780 | $ 0.1882 | ||
| RT0603BRE071K1L | YAGEO | 0603 | 3,060 | $ 0.0284 | ||
| RC0603DR-071K1L | YAGEO | 0603 | 400 | $ 0.0037 | ||
| RT0603CRD071K1L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| RT0603CRC071K1L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| AT0603DRD071K1L | YAGEO | 0603 | 0 | $ 0.0113 | ||
| RT0603WRD071K1L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRC071K1L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603CRE071K10L | YAGEO | 0603 | 0 | $ 0.0515 | ||
| AT0603CRD071K1L | YAGEO | 0603 | 0 | $ 0.0989 | ||
| AC0603DR-071K1L | YAGEO | 0603 | 0 | $ 0.0056 | ||
| AT0603DRE071K1L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603BRC101K1L | YAGEO | 0603 | 0 | $ 0.285 | ||
| RT0603BRC071K1L | YAGEO | 0603 | 0 | $ 0.1097 |



