LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0603BRC07442RL product image
Images for reference only

YAGEO RT0603BRC07442RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0603BRC07442RL
LCSC Part #
C860898
Packaging
0603
Customer #
Key Attributes
RES 442Ω ±0.1% 100mW 0603
Datasheetpdf iconYAGEO RT0603BRC07442RL
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1097$ 0.11
200+$ 0.0425$ 8.50
500+$ 0.041$ 20.50
1,000+$ 0.0403$ 40.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance442Ω
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD07442RLYAGEO06031,880$ 0.0354
RT0603BRB07442RLYAGEO06030$ 0.1454
RT0603WRC07442RLYAGEO06030$ 0.3079
RT0603BRE07442RLYAGEO06030$ 0.0315
AT0603BRD07442RLYAGEO06030$ 0.0806
RT0603WRB07442RLYAGEO06030$ 0.6773
RT0603WRD07442RLYAGEO06030$ 0.2282
RT0603WRE07442RLYAGEO06030$ 0.0772