YAGEO RT0603BRB0749K9L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603BRB0749K9L |
| LCSC Part # | C860414 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 49.9kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1887 | $ 0.94 |
| 50+ | $ 0.1635 | $ 8.18 |
| 150+ | $ 0.1509 | $ 22.64 |
| 500+ | $ 0.1415 | $ 70.75 |
| 2,500+ | $ 0.1339 | $ 334.75 |
| 5,000+ | $ 0.1301 | $ 650.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
C860414 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0749K9L | YAGEO | 0603 | 98,900 | $ 0.032 | ||
| RT0603BRE0749K9L | YAGEO | 0603 | 10,540 | $ 0.0294 | ||
| RT0603BRC0749K9L | YAGEO | 0603 | 1,325 | $ 0.1519 | ||
| AT0603BRD0749K9L | YAGEO | 0603 | 240 | $ 0.08 | ||
| RP0603BRD0749K9L | YAGEO | 0603 | 3,150 | $ 0.0624 | ||
| RE0603BRE0749K9L | YAGEO | 0603 | 2,480 | $ 0.0305 | ||
| RT0603WRD0749K9L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRE0749K9L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RT0603WRC0749K9L | YAGEO | 0603 | 0 | $ 0.3648 | ||
| AC0603BRE0749K9L | YAGEO | 0603 | 0 | $ 0.1066 |



