muRata GRM1882C1H102JA01D
| Manufacturer | |
| MPN | GRM1882C1H102JA01D |
| LCSC Part # | C85968 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1nF 50V 0603 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 150
150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0108 | $ 0.54 |
| 500+ | $ 0.0086 | $ 4.30 |
| 1,500+ | $ 0.0073 | $ 10.95 |
| 4,000+ | $ 0.0066 | $ 26.40 |
| 24,000+ | $ 0.006 | $ 144.00 |
| 48,000+ | $ 0.0056 | $ 268.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C85968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10C102JB8NNNC | Samsung Electro-Mechanics | 0603 | 419,800 | $0.0122 $0.0123 | ||
| CC0603JRNPO9BN102 | YAGEO | 0603 | 387,800 | $ 0.0112 | ||
| 0603B102J500NT | FH | 0603 | 306,200 | $ 0.0125 | ||
| CC0603JRX7R9BB102 | YAGEO | 0603 | 191,400 | $ 0.0154 | ||
| GRM1885C1H102JA01D | muRata | 0603 | 132,440 | $ 0.0681 | ||
| TCC0603COG102J500CT | CCTC | 0603 | 103,700 | $ 0.0098 | ||
| 0603N102J500CT | Walsin | 0603 | 44,500 | $ 0.0167 | ||
| 0603CG102J500NT | FH | 0603 | 40,300 | $ 0.0154 | ||
| AC0603JRNPO9BN102 | YAGEO | 0603 | 22,850 | $ 0.0222 | ||
| C0603C102J5RACTU | KEMET | 0603 | 6,940 | $ 0.0283 | ||
| CGA0603C0G102J500JT | HRE | 0603 | 6,800 | $ 0.01 | ||
| C0603C102J5GACTU | KEMET | 0603 | 5,600 | $ 0.0343 | ||
| CGA3E2C0G1H102JT0Y0N | TDK | 0603 | 4,940 | $ 0.0282 | ||
| C1608C0G1H102JT000N | TDK | 0603 | 4,080 | $ 0.0372 | ||
| 06035C102JAT2A | Kyocera AVX | 0603 | 4,000 | $ 0.0355 | ||
| 06035A102JAT2A | Kyocera AVX | 0603 | 2,990 | $ 0.0541 | ||
| GRM188R71H102JA01D | muRata | 0603 | 2,520 | $ 0.0226 | ||
| CGA3E2NP01H102JT0Y0N | TDK | 0603 | 1,720 | $ 0.0472 | ||
| 0603B102J500CT | Walsin | 0603 | 300 | $ 0.0073 | ||
| CL10C102JB81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0157 |


